
* Images are for reference only
LP6230CMSF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP6230CMSF
- JLCPCB Part #
- C517057
- Package
- MSOP-8
- Description
- -20℃~+85℃ 1 100uA 1MHz 2.2V~6V 2A Adjustable Boost Boost Built-in MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1555
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1555
In-stock Item Pricing
Qty Unit Price
1+
$0.3437
10+
$0.2653
30+
$0.2317
100+
$0.1898
500+
$0.1711
1000+
$0.1599
Related Products
Welcome back, may I help you?