
* Images are for reference only
LP3997-30QVF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3997-30QVF
- JLCPCB Part #
- C34039746
- Package
- DFN-4(1x1)
- Description
- -40℃~+150℃ 300mA 3V 60uVrms 65dB@(1kHz) 6V Fixed Over Temperature Protection DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5453
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5452
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
100+
$0.0455
300+
$0.0423
1000+
$0.0399
5000+
$0.0379
10000+
$0.0370
Related Products
Welcome back, may I help you?