
* Images are for reference only
LP3987H-28B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3987H-28B5F
- JLCPCB Part #
- C517254
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 130uA 2.8V 480mV@(600mA) 600mA 65dB@(1kHz) 6V Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2822
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2822
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
100+
$0.0489
300+
$0.0424
3000+
$0.0376
6000+
$0.0338
9000+
$0.0317
Related Products
Welcome back, may I help you?