


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | LOWPOWER | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 180kHz | |
| Voltage - Supply | 8V~30V | |
| Output Current | 2.4A | |
| Duty Cycle(Max) | 98% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Pd - Power Dissipation | 2W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP6490SPF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | LOWPOWER | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 180kHz | |
| Voltage - Supply | 8V~30V | |
| Output Current | 2.4A | |
| Duty Cycle(Max) | 98% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Pd - Power Dissipation | 2W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP6490SPF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP6490SPF datasheets or manufacturer documentation.
Datasheet: LP6490SPF Datasheet (PDF)
The LP6490SPF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.