
* Images are for reference only
LP3980H-33B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3980H-33B5F
- JLCPCB Part #
- C517222
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 20uA 240mV@(300mA) 3.3V 5.5V 500mA 76dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1814
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1813
In-stock Item Pricing
Qty Unit Price
1+
$0.0628
100+
$0.0495
300+
$0.0428
3000+
$0.0378
6000+
$0.0338
9000+
$0.0317
Related Products
Welcome back, may I help you?