
* Images are for reference only
LNK3209GQ-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3209GQ-TL
- JLCPCB Part #
- C17185760
- Package
- SMD-7P
- Description
- -40℃~+150℃@(TJ) 1 30V~550V 66kHz 850mA 95uA Adjustable Buck、Buck-Boost Buck、Buck-Boost、Flyback Built-in SMD-7P AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$3.9169
10+
$3.3653
30+
$3.0357
100+
$2.7045
500+
$2.5518
1000+
$2.4826
Related Products
Welcome back, may I help you?