
* Images are for reference only
PFS7537H
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- PFS7537H
- JLCPCB Part #
- C568255
- Package
- SIP-13
- Description
- -40℃~+150℃ 10.2V~15V 22kHz~123kHz SIP-13 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.2275
10+
$5.0975
30+
$5.0092
100+
$4.9225
Related Products
Welcome back, may I help you?