
* Images are for reference only
LNH450M337T352S1EA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LNH450M337T352S1EA
- JLCPCB Part #
- C49254029
- Package
- Plugin,D35xL35mm
- Description
- -25℃~+125℃ 1.51A@120Hz 10mm 330uF 35mm 35mm 4000hrs@125℃ 450V ±20% Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$4.4856
10+
$3.8808
30+
$3.5211
90+
$3.1565
510+
$2.9888
990+
$2.9130
Welcome back, may I help you?