
* Images are for reference only
LMX2592RHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMX2592RHAT
- JLCPCB Part #
- C22464767
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 2 3.15V~3.45V 9800MHz Built-in Support VQFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.6528
10+
$17.0680
Related Products
Welcome back, may I help you?