
* Images are for reference only
TPS7A1018PDSET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A1018PDSET
- JLCPCB Part #
- C2876251
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 2.1uA 3.3V 300mA 60dB@(1kHz) 70mV@(300mA) 93.9uVrms Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3803
250+
$0.5348
500+
$0.5154
1000+
$0.5058
Related Products
Welcome back, may I help you?