
* Images are for reference only
LMV881LEX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV881LEX/NOPB
- JLCPCB Part #
- C2059868
- Package
- USON-6(1x1.5)
- Description
- -40℃~+125℃ 0.1pA 1 1.65mA 12V/us 1pA 2.7V~5.5V 23MHz 273uV 5.5V 700nV/℃ 70mA 93dB 9nV/√Hz@1kHz Rail-to-Rail Output USON-6(1x1.5) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1580
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1580
In-stock Item Pricing
Qty Unit Price
1+
$1.4314
10+
$1.1877
30+
$1.0521
100+
$0.9005
500+
$0.8327
1000+
$0.8036
Welcome back, may I help you?