This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LMS1587CSX-3.3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMS1587CSX-3.3/NOPB
JLCPCB Part #
C2859637
Package
TO-263-3
Description
0.003%Vout 0℃~+125℃@(Ta) 1 1.3V@(3A) 3.3V 3A 72dB@(120Hz) 7V 7mA Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 44

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 42

In-stock Item Pricing

Qty Unit Price
1+ $3.4517
10+ $2.9549
30+ $2.6582
100+ $2.3598
500+ $2.2211
1000+ $2.1598

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons