
* Images are for reference only
LMR36503RFRPER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMR36503RFRPER
- JLCPCB Part #
- C3190196
- Package
- VQFN-9-HR(2x2)
- Description
- -40℃~+150℃@(TJ) 1 18uA 2.2MHz 300mA 3V~65V Adjustable Buck Buck Built-in Yes VQFN-9-HR(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$2.9529
10+
$2.5985
30+
$2.4197
100+
$2.1781
500+
$2.0911
1000+
$2.0540
Related Products
Welcome back, may I help you?