
* Images are for reference only
LMC6482IST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LMC6482IST
- JLCPCB Part #
- C2058268
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 1.4V/us 16V 2 2.7MHz 2.7V~16V 22nV/√Hz@1kHz 2mV 37mA 50pA 50pA 570uA 5uV/℃ 98dB Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$2.0975
10+
$1.7608
30+
$1.5498
100+
$1.3339
500+
$1.2373
1000+
$1.1954
Related Products
Welcome back, may I help you?