
* Images are for reference only
LM5166YDRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5166YDRCR
- JLCPCB Part #
- C2071737
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 3.3V 3V~65V 500mA 600kHz 9.7uA Buck Buck Built-in Fixed Yes VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$4.4888
10+
$3.8920
30+
$3.5372
100+
$3.1791
500+
$3.0130
1000+
$2.9388
Related Products
Welcome back, may I help you?