
* Images are for reference only
LM5156HQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5156HQPWPRQ1
- JLCPCB Part #
- C2871506
- Package
- HTSSOP-14
- Description
- -40℃~+150℃ 1 100kHz~2.2MHz 3.5V~60V 490uA Boost Boost、SEPIC、Flyback No HTSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$2.9674
10+
$2.5309
30+
$2.1313
100+
$1.8510
500+
$1.7254
1000+
$1.6706
Related Products
Welcome back, may I help you?