
* Images are for reference only
LM5088MH-1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5088MH-1/NOPB
- JLCPCB Part #
- C189786
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃ 1 1MHz 4.5V~75V Adjustable Buck Buck External No HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 92
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$3.9164
10+
$3.4065
30+
$3.1031
92+
$2.7949
460+
$2.6545
920+
$2.5899
Related Products
Welcome back, may I help you?