
* Images are for reference only
LM348N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM348N
- JLCPCB Part #
- C5331
- Package
- DIP-14
- Description
- -18V~18V 0℃~+70℃ 1MHz 200nA 25mA 36V 4 500V/ms 50nA 600uA 90dB 9mV DIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 834
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 802
In-stock Item Pricing
Qty Unit Price
1+
$0.5639
10+
$0.4447
25+
$0.3947
100+
$0.3303
500+
$0.3013
1000+
$0.2852
Related Products
Welcome back, may I help you?