
* Images are for reference only
LM3478QMMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3478QMMX/NOPB
- JLCPCB Part #
- C2658289
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2.97V~40V Adjustable Boost Boost、SEPIC、Flyback External No VSSOP-8-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$1.4964
10+
$1.2379
30+
$1.0966
100+
$0.9344
500+
$0.8638
1000+
$0.8317
Related Products
Welcome back, may I help you?