
* Images are for reference only
LM3445MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3445MM/NOPB
- JLCPCB Part #
- C560971
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 1 1A 30kHz~1MHz 80VAC~277VAC AC-DC Buck External Over-Temperature Protection (OTP)、Short-Circuit Protection TRIAC VSSOP-10-0.5mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.6872
10+
$1.4275
30+
$1.2646
100+
$1.0985
500+
$1.0243
1000+
$0.9904
Related Products
Welcome back, may I help you?