
* Images are for reference only
LM3414HVSD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3414HVSD/NOPB
- JLCPCB Part #
- C701840
- Package
- WSON-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1A 3% 4.5V~65V 500kHz Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) WSON-8-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.1978
10+
$2.7097
30+
$2.4197
100+
$2.1265
500+
$1.9912
1000+
$1.9300
Related Products
Welcome back, may I help you?