
* Images are for reference only
LM339BIRTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM339BIRTER
- JLCPCB Part #
- C33094051
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.2mA 1us 25nA 2V~36V 3.5mV ESD protection WQFN-16-EP(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 511
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.1740
50+
$0.1705
150+
$0.1682
500+
$0.1658
Related Products
Welcome back, may I help you?