
* Images are for reference only
LM2901AVQPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2901AVQPWRQ1
- JLCPCB Part #
- C133810
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.3us 1.3us 25nA 2V~32V 2mV 36V 5nA 800uA Four channels Open Collector Rail-to-Rail Input TTL、CMOS TSSOP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.2351
50+
$0.1824
150+
$0.1600
500+
$0.1317
2000+
$0.1192
4000+
$0.1118
Related Products
Welcome back, may I help you?