
* Images are for reference only
LM336LP-2.5G
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM336LP-2.5G
- JLCPCB Part #
- C19723819
- Package
- TO-92
- Description
- 0℃~+70℃ 10mA 2.5V 400uA Fixed Parallel ±1% TO-92 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1850
In-stock Item Pricing
Qty Unit Price
1+
$0.1589
50+
$0.1247
150+
$0.1101
1000+
$0.0919
2000+
$0.0838
5000+
$0.0788
Related Products
Welcome back, may I help you?