
* Images are for reference only
LM3281YFQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3281YFQR
- JLCPCB Part #
- C2070970
- Package
- DSBGA-6
- Description
- -30℃~+90℃@(TA) 1 1.2A 16uA 3.3V 3V~5.5V 6MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.8430
10+
$1.5659
30+
$1.3919
100+
$1.2147
500+
$1.0552
1000+
$1.0214
Welcome back, may I help you?