
* Images are for reference only
LM2586S-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2586S-ADJ/NOPB
- JLCPCB Part #
- C1355358
- Package
- DDPAK(TO-263-7)
- Description
- -40℃~+125℃ 1 100kHz~200kHz 3A 4V~40V Adjustable Boost Boost、Flyback Built-in No DDPAK(TO-263-7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.7999
10+
$10.4264
Related Products