
* Images are for reference only
LM317C
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- LM317C
- JLCPCB Part #
- C17722351
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.2V~37V 1.5A 3.5mA 3V 40V 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9906
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9894
In-stock Item Pricing
Qty Unit Price
1+
$0.1800
50+
$0.1442
150+
$0.1289
500+
$0.1099
2500+
$0.1014
5000+
$0.0962
Related Products
Welcome back, may I help you?