
* Images are for reference only
LM317
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- LM317
- JLCPCB Part #
- C77880
- Package
- TO-252-2L
- Description
- 0℃~+125℃@(Tj) 1 1.2V~37V 1.5A 40V 5V@(500mA) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10034
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9771
In-stock Item Pricing
Qty Unit Price
1+
$0.2460
50+
$0.1972
150+
$0.1764
500+
$0.1504
2500+
$0.1326
5000+
$0.1257
Related Products
Welcome back, may I help you?