
* Images are for reference only
LM317
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- LM317
- JLCPCB Part #
- C5444278
- Package
- SOT-223
- Description
- -55℃~+150℃@(Tj) 1 1.25V~37V 1.5A 1.5mA 40V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7696
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7615
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0948
150+
$0.0887
500+
$0.0842
2500+
$0.0774
5000+
$0.0757
Related Products
Welcome back, may I help you?