
* Images are for reference only
LM2941TG
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM2941TG
- JLCPCB Part #
- C19723803
- Package
- TO-220-5L
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 10mA 1A 1V@(1A) 26V 5V~20V Adjustable Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 592
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$0.4479
10+
$0.3496
50+
$0.3077
100+
$0.2562
500+
$0.2336
1000+
$0.2191
Related Products
Welcome back, may I help you?