
* Images are for reference only
LM2941CSX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2941CSX/NOPB
- JLCPCB Part #
- C352839
- Package
- DDPAK-5(TO-263-5)
- Description
- 0℃~+125℃@(Ta) 1 1A 1V@(1A) 26V 5V~20V 60mA Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.9867
10+
$2.9159
30+
$2.8691
100+
$2.8240
Related Products
Welcome back, may I help you?