
* Images are for reference only
LM2931AD-5.0G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LM2931AD-5.0G
- JLCPCB Part #
- C135506
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 100mA 26V 400uA 5V 600mV@(100mA) 700uVrms 90dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.7379
10+
$0.6042
30+
$0.5381
98+
$0.4721
490+
$0.4318
980+
$0.4108
Related Products
Welcome back, may I help you?