
* Images are for reference only
LM29302T
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM29302T
- JLCPCB Part #
- C481681
- Package
- TO-220-5L
- Description
- -40℃~+125℃@(Tj) 1 1.24V~25V 250uA 26V 370mV@(3A) 3A 400uVrms Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-220-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.9586
10+
$0.7781
50+
$0.6879
100+
$0.5977
500+
$0.5446
1000+
$0.5156
Related Products
Welcome back, may I help you?