
* Images are for reference only
LM2677S-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2677S-12/NOPB
- JLCPCB Part #
- C1355616
- Package
- DDPAK(TO-263-7)
- Description
- -40℃~+125℃@(TJ) 1 12V 260kHz 5A 8V~40V Buck Buck Built-in Fixed No DDPAK(TO-263-7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$13.1728
10+
$11.3389
45+
$10.2212
90+
$9.2857
Welcome back, may I help you?