
* Images are for reference only
LM2595S-12(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM2595S-12(UMW)
- JLCPCB Part #
- C5365579
- Package
- TO-263
- Description
- -40℃~+125℃ 1 10mA 12V 150kHz 2A 4.5V~40V Buck Buck Built-in Fixed No TO-263 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1171
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1171
In-stock Item Pricing
Qty Unit Price
1+
$0.3802
10+
$0.3335
30+
$0.3126
100+
$0.2868
500+
$0.2675
1000+
$0.2594
Related Products
Welcome back, may I help you?