
* Images are for reference only
LM2576T-3.3G
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM2576T-3.3G
- JLCPCB Part #
- C2977097
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 3.3V 3A 52kHz 5mA 6V~40V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.5188
10+
$0.4092
50+
$0.3545
100+
$0.2965
500+
$0.2691
1000+
$0.2546
Related Products
Welcome back, may I help you?