
* Images are for reference only
LM2575HVR-5.0
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM2575HVR-5.0
- JLCPCB Part #
- C481675
- Package
- TO-263-5L
- Description
- -40℃~+125℃ 1 1A 52kHz 5V 5mA 60V Buck Buck Built-in Fixed No TO-263-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 936
In-stock Item Pricing
Qty Unit Price
1+
$1.4048
10+
$1.2131
30+
$1.1068
100+
$0.9876
500+
$0.9344
800+
$0.9102
Related Products
Welcome back, may I help you?