
* Images are for reference only
TL494N
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- TL494N
- JLCPCB Part #
- C596329
- Package
- DIP-16
- Description
- -40℃~+125℃ 2 250mA 40V 5V Built-in DIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 677
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 677
In-stock Item Pricing
Qty Unit Price
1+
$0.4400
10+
$0.3436
25+
$0.2939
100+
$0.2425
500+
$0.2200
1000+
$0.2072
Related Products
Welcome back, may I help you?