
* Images are for reference only
LM2574HVMX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2574HVMX-3.3/NOPB
- JLCPCB Part #
- C7547
- Package
- SOIC-14-300mil
- Description
- -40℃~+125℃@(TJ) 1 3.3V 4V~60V 500mA 52kHz 5mA Buck Buck Built-in Fixed No SOIC-14-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.5425
10+
$4.4343
30+
$4.1536
100+
$4.0826
Related Products
Welcome back, may I help you?