
* Images are for reference only
LM25117PSQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25117PSQE/NOPB
- JLCPCB Part #
- C189198
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 4.5V~42V 750kHz Adjustable Buck Buck External Yes WQFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5542
10+
$7.3508
30+
$6.6162
100+
$6.0008
Related Products
Welcome back, may I help you?