
* Images are for reference only
LM22678QTJE-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM22678QTJE-ADJ/NOPB
- JLCPCB Part #
- C2869375
- Package
- TO-263-7
- Description
- -40℃~+125℃@(TJ) 1 4.5V~42V 500kHz 5A Adjustable Buck Buck Built-in No TO-263-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6694
10+
$5.5263
30+
$5.4299
100+
$5.3334
Welcome back, may I help you?