
* Images are for reference only
LM1086CT-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086CT-ADJ/NOPB
- JLCPCB Part #
- C2870932
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V~15V 1.5A 1.5V@(1.5A) 29V 5mA 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.0347
10+
$1.9880
45+
$1.9557
90+
$1.9235
Related Products
Welcome back, may I help you?