
* Images are for reference only
LL10553-08
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- LL10553-08
- JLCPCB Part #
- C7462404
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 50V 6.1mm 8P Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.1432
50+
$0.1400
150+
$0.1377
500+
$0.1354
Related Products
Welcome back, may I help you?