
* Images are for reference only
LKQ4919ST
Extended
- Manufacturer
- LKWIC
- MFR.Part #
- LKQ4919ST
- JLCPCB Part #
- C48639165
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.7V~6.5V 20ms 800nA Active Low No Open Drain Power Supervisor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.3313
50+
$0.2581
150+
$0.2267
1000+
$0.1877
2000+
$0.1702
5000+
$0.1597
Related Products
Welcome back, may I help you?