
* Images are for reference only
LKP2872ST-30
Extended
- Manufacturer
- LKWIC
- MFR.Part #
- LKP2872ST-30
- JLCPCB Part #
- C48639157
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 100mA 12V 20uA 20uVrms 300mV@(100mA) 3V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$1.8396
10+
$1.5488
30+
$1.3673
100+
$1.2002
500+
$1.1167
1000+
$1.0797
Related Products
Welcome back, may I help you?