CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. LKI1210SS
LKI1210SS - 1
LKI1210SS - 2
LKI1210SS - 3
Extended1/3
* Images are for reference only

LKI1210SS

Attributes
Value
Manufacturer
LKWIC
MFR.Part #
LKI1210SS
JLCPCB Part #
C20626209
Package
TSSOP-20
Description
1.2V~3.6V 1.65V~5.5V 8 80Mbps Bidirectional Output enable high-impedance 电平转换器 TSSOP-20 Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerLKWIC
PackageTSSOP-20
Translator Type电平转换器
Data Rate80Mbps
Voltage - Supply(VCCA)1.2V~3.6V
Voltage - Supply(VCCB)1.65V~5.5V
Channel TypeBidirectional
FeaturesOutput enable high-impedance
Number of Circuits8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. LKI1210SS
LKI1210SS

* Images are for reference only

LKI1210SS

Extended
Manufacturer

LKWIC

MFR.Part #
LKI1210SS
JLCPCB Part #
C20626209
Package
TSSOP-20
Description
1.2V~3.6V 1.65V~5.5V 8 80Mbps Bidirectional Output enable high-impedance 电平转换器 TSSOP-20 Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKI1210SS

* Images are for reference only

LKI1210SS

Extended
Manufacturer

LKWIC

MFR.Part #
LKI1210SS
JLCPCB Part #
C20626209
Package
TSSOP-20
Description
1.2V~3.6V 1.65V~5.5V 8 80Mbps Bidirectional Output enable high-impedance 电平转换器 TSSOP-20 Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKI1210SS Specifications

LKI1210SS technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerLKWIC
PackageTSSOP-20
Translator Type电平转换器
Data Rate80Mbps
Voltage - Supply(VCCA)1.2V~3.6V
Voltage - Supply(VCCB)1.65V~5.5V
Channel TypeBidirectional
FeaturesOutput enable high-impedance
Number of Circuits8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKI1210SS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKI1210SS Documents

LKI1210SS datasheets or manufacturer documentation.

Datasheet: LKI1210SS Datasheet (PDF)

LKI1210SS Schematic Symbol & PCB Footprint

The LKI1210SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.