
* Images are for reference only
LKME2502C101MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME2502C101MF
- JLCPCB Part #
- C443210
- Package
- Plugin,D10xL25mm
- Description
- 10000hrs@105℃ 100uF 10mm 160V 25mm 5mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 28
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3227
50+
$0.2534
250+
$0.2238
500+
$0.1867
2500+
$0.1701
5000+
$0.1602
Related Products
Welcome back, may I help you?