
* Images are for reference only
LKMD2001V471MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMD2001V471MF
- JLCPCB Part #
- C442879
- Package
- Plugin,D8xL20mm
- Description
- 10000hrs@105℃ 20mm 3.5mm 35V 470uF 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2899
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2897
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
50+
$0.1597
150+
$0.1444
500+
$0.1091
2500+
$0.1007
5000+
$0.0956
Related Products
Welcome back, may I help you?