
* Images are for reference only
LKL(R)L4001K751MFTMCG
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKL(R)L4001K751MFTMCG
- JLCPCB Part #
- C51939890
- Package
- Plugin,D12.5xL40mm
- Description
- -55℃~+135℃ 12.5mm 3000hrs@135℃ 40mm 750uF 80V ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
10+
$0.8597
30+
$0.7581
280+
$0.6565
560+
$0.5952
1120+
$0.5646
Related Products
Welcome back, may I help you?