
* Images are for reference only
LKL(R)J4001H362MFTMCG
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKL(R)J4001H362MFTMCG
- JLCPCB Part #
- C51939901
- Package
- Plugin,D18xL40mm
- Description
- -55℃~+135℃ 18mm 3.29A@100kHz 3600uF 40mm 50V ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$1.7275
10+
$1.4646
30+
$1.3017
140+
$1.1323
560+
$1.0565
980+
$1.0243
Related Products
Welcome back, may I help you?